
CNL100 | |
|---|---|
DigiKey Part Number | 2378-CNL100-ND |
Manufacturer | |
Manufacturer Product Number | CNL100 |
Description | CNL100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100A 80 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Category | Voltage Rating - AC 80 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Voltage Rating - DC 80 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Features Indicating |
Mounting Type Bolt Mount | Approval Agency UR |
Fuse Type Fuse Strip | Package / Case Metal Strip |
Current Rating (Amps) 100A | Size / Dimension 3.209" L x 0.890" W (81.50mm x 22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £49.31000 | £246.55 |
| Unit Price without VAT: | £49.31000 |
|---|---|
| Unit Price with VAT: | £59.17200 |

