
B233451 | |
|---|---|
DigiKey Part Number | 2378-B233451-ND |
Manufacturer | |
Manufacturer Product Number | B233451 |
Description | 250V 5ST 20 A 5X20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20A 250 VAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 20A |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Voltage Rating - AC 250 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Package / Case 5mm x 20mm |
Fuse Type Cartridge | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.40820 | £70.41 |
| Unit Price without VAT: | £1.40820 |
|---|---|
| Unit Price with VAT: | £1.68984 |

