
ATQR1/10 | |
|---|---|
DigiKey Part Number | 2378-ATQR1/10-ND |
Manufacturer | |
Manufacturer Product Number | ATQR1/10 |
Description | 600V 1/10A CC TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100mA 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 100mA | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.79000 | £34.79 |
| 5 | £28.86400 | £144.32 |
| 10 | £26.62600 | £266.26 |
| 50 | £22.04840 | £1,102.42 |
| 100 | £20.31250 | £2,031.25 |
| 250 | £18.20884 | £4,552.21 |
| Unit Price without VAT: | £34.79000 |
|---|---|
| Unit Price with VAT: | £41.74800 |

