ATM25 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 1
Unit Price: £52.50000
Datasheet
25A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM25

DigiKey Part Number
2378-ATM25-ND
Manufacturer
Manufacturer Product Number
ATM25
Description
600V 25A MIDGET FUSE (ATM2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
25A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38.1mm
Current Rating (Amps)
25A
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTK-25Eaton - Bussmann Electrical Division1283-2469-ND£52.50000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£25.57000£25.57
5£21.21400£106.07
10£19.57100£195.71
50£16.21140£810.57
100£14.93810£1,493.81
250£13.39548£3,348.87
500£12.32538£6,162.69
Manufacturers Standard Package
Unit Price without VAT:£25.57000
Unit Price with VAT:£30.68400