Image for ALS400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS400

DigiKey Part Number
2378-ALS400-ND
Manufacturer
Manufacturer Product Number
ALS400
Description
79168-FORK TRUCK FUSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400A 125 VAC 125 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
125 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Lift Trucks
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
400A
Size / Dimension
1.059" Dia x 4.713" L (26.90mm x 119.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£45.73600£228.68
Manufacturers Standard Package
Unit Price without VAT:£45.73600
Unit Price with VAT:£54.88320