400A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A70QS400-4

DigiKey Part Number
2378-A70QS400-4-ND
Manufacturer
Manufacturer Product Number
A70QS400-4
Description
94879-FUSE,FORM 101
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
400A 700 VAC 700 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
700 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
700 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Motor Protection
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
400A
Size / Dimension
1.500" Dia x 5.079" L (38.10mm x 129.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£261.69000£261.69
5£216.85000£1,084.25
10£199.86300£1,998.63
Manufacturers Standard Package
Unit Price without VAT:£261.69000
Unit Price with VAT:£314.02800