Image for A50QS900-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A50QS900-4

DigiKey Part Number
2378-A50QS900-4-ND
Manufacturer
Manufacturer Product Number
A50QS900-4
Description
900A 500V SEMICOND FUSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
900A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
500 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CSA, UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 87kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
900A
Size / Dimension
3.000" Dia x 6.969" L (76.20mm x 177.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£651.01000£651.01
Manufacturers Standard Package
Unit Price without VAT:£651.01000
Unit Price with VAT:£781.21200