
A50P600-4 | |
|---|---|
DigiKey Part Number | 2378-A50P600-4-ND |
Manufacturer | |
Manufacturer Product Number | A50P600-4 |
Description | 500V 600A SEMICOND FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 600A 500 VAC 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 450 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 79kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 600A | Size / Dimension 2.000" Dia x 4.468" L (50.80mm x 113.49mm) |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £218.35000 | £218.35 |
| 8 | £171.24125 | £1,369.93 |
| 12 | £163.25000 | £1,959.00 |
| 52 | £137.11846 | £7,130.16 |
| Unit Price without VAT: | £218.35000 |
|---|---|
| Unit Price with VAT: | £262.02000 |

