
A4J250 | |
|---|---|
DigiKey Part Number | 2378-A4J250-ND |
Manufacturer | |
Manufacturer Product Number | A4J250 |
Description | FUSE,CLASS J,HIGH SPEED,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 250A | Size / Dimension 2.126" Dia x 7.126" L (54.00mm x 181.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £377.99000 | £377.99 |
| 5 | £313.10600 | £1,565.53 |
| 10 | £288.51500 | £2,885.15 |
| Unit Price without VAT: | £377.99000 |
|---|---|
| Unit Price with VAT: | £453.58800 |

