
A4BY1000 | |
|---|---|
DigiKey Part Number | 2378-A4BY1000-ND |
Manufacturer | |
Manufacturer Product Number | A4BY1000 |
Description | FUSE,CLASS L,TIME DELAY,200KA AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1kA 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class L |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 1kA | Size / Dimension 2.480" Dia x 10.748" L (63.00mm x 273.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £907.89000 | £907.89 |
| 5 | £751.29200 | £3,756.46 |
| 10 | £691.86100 | £6,918.61 |
| Unit Price without VAT: | £907.89000 |
|---|---|
| Unit Price with VAT: | £1,089.46800 |

