
A4BQ100 | |
|---|---|
DigiKey Part Number | 2378-A4BQ100-ND |
Manufacturer | |
Manufacturer Product Number | A4BQ100 |
Description | 600V 100A L TD FUSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 500 VDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class L |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 100A | Size / Dimension 2.008" Dia x 8.622" L (51.00mm x 219.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £913.47000 | £913.47 |
| Unit Price without VAT: | £913.47000 |
|---|---|
| Unit Price with VAT: | £1,096.16400 |

