
A2D150R | |
|---|---|
DigiKey Part Number | 2378-A2D150R-ND |
Manufacturer | |
Manufacturer Product Number | A2D150R |
Description | 250V 150A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 150A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 150A | Size / Dimension 1.575" Dia x 7.126" L (40.00mm x 181.00mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £125.44000 | £125.44 |
| 5 | £104.00600 | £520.03 |
| 10 | £95.89400 | £958.94 |
| 50 | £79.27400 | £3,963.70 |
| 100 | £72.96050 | £7,296.05 |
| Unit Price without VAT: | £125.44000 |
|---|---|
| Unit Price with VAT: | £150.52800 |

