10 kOhms 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73F1JTD1002B

DigiKey Part Number
2997-RN73F1JTD1002BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73F1JTD1002B
Description
0603 10K 0.1% 25PPM
Customer Reference
Detailed Description
10 kOhms 0.063W, 1/16W Chip Resistor 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Power (Watts)
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate £82.27 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.