
EBM7C300 | |
|---|---|
DigiKey Part Number | EB1216-ND |
Manufacturer | |
Manufacturer Product Number | EBM7C300 |
Description | CONICAL TIP 0.4MM 0.016" 700DEG |
Customer Reference | |
Detailed Description | Soldering Tip Conical For EB-9000S-1, EB-9000S-2, MX500, MX5000 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.551" (14.00mm) | |
Diameter | 0.016" (0.40mm) OD | |
Tip Chip Size | - | |
Temperature Range | 662°F ~ 748°F (350°C ~ 398°C) | |
For Use With/Related Products | EB-9000S-1, EB-9000S-2, MX500, MX5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.30000 | £17.30 |
| Unit Price without VAT: | £17.30000 |
|---|---|
| Unit Price with VAT: | £20.76000 |

