Image for MXD2020UL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXD2020UL

DigiKey Part Number
1267-MXD2020ULTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXD2020UL
Description
MXD2020UL
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±1g 25Hz 8-LCC (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog, Digital
Axis
X, Y
Acceleration Range
±1g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
25Hz
Output Type
Analog, Digital
Voltage - Supply
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-LCC (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.