
US4881EUA-AAA-000-BU | |
|---|---|
DigiKey Part Number | US4881EUA-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US4881EUA-AAA-000-BU |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 18V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 5 | £0.38800 | £1.94 |
| 10 | £0.36700 | £3.67 |
| 25 | £0.34240 | £8.56 |
| 50 | £0.32580 | £16.29 |
| 100 | £0.31030 | £31.03 |
| 500 | £0.27954 | £139.77 |
| 1,000 | £0.26812 | £268.12 |
| 5,000 | £0.24513 | £1,225.65 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

