
MLX92241LUA-AAA-004-SP | |
|---|---|
DigiKey Part Number | MLX92241LUA-AAA-004-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92241LUA-AAA-004-SP |
Description | MAGNETIC SWITCH UNIPOLAR TO92UA |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.41990 | £41.99 |
| Unit Price without VAT: | £0.41990 |
|---|---|
| Unit Price with VAT: | £0.50388 |

