
MLX90423GGO-ACA-230-SP | |
|---|---|
DigiKey Part Number | 413-MLX90423GGO-ACA-230-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90423GGO-ACA-230-SP |
Description | TRIAXIS POSITION PROCESSOR . SEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.06000 | £4.06 |
| 5 | £3.64600 | £18.23 |
| 10 | £3.49100 | £34.91 |
| 25 | £3.30800 | £82.70 |
| 50 | £3.18240 | £159.12 |
| 100 | £3.06760 | £306.76 |
| 500 | £2.83640 | £1,418.20 |
| 1,000 | £2.75026 | £2,750.26 |
| Unit Price without VAT: | £4.06000 |
|---|---|
| Unit Price with VAT: | £4.87200 |

