Image for MLX90376GGO-ABA-680-RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90376GGO-ABA-680-RE

DigiKey Part Number
413-MLX90376GGO-ABA-680-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90376GGO-ABA-680-RE
Description
TRIAXIS POSITION SENSOR, 360 DEG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
SPC
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 160°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£2.51298£11,308.41
Manufacturers Standard Package
Unit Price without VAT:£2.51298
Unit Price with VAT:£3.01558