Hall Effect Sensor Rotary Position External Magnet, Not Included PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90373KVS-ABA-108-RE

DigiKey Part Number
413-MLX90373KVS-ABA-108-RETR-ND - Tape & Reel (TR)
413-MLX90373KVS-ABA-108-RECT-ND - Cut Tape (CT)
413-MLX90373KVS-ABA-108-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90373KVS-ABA-108-RE
Description
SENSOR ROTRY/LNEAR ANLG/PWM 4DMP
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
6V ~ 18V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 125°C
Package / Case
4-SIP Module, Formed Leads
Supplier Device Package
4-DMP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.77000£3.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.45818£6,145.45
Manufacturers Standard Package
Unit Price without VAT:£3.77000
Unit Price with VAT:£4.52400