Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
TO-92 Pkg

MLX90290LUA-AAA-500-BU

DigiKey Part Number
MLX90290LUA-AAA-500-BU-ND
Manufacturer
Manufacturer Product Number
MLX90290LUA-AAA-500-BU
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
8mA
Current - Output (Max)
20mA
Resolution
-
Bandwidth
50kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.47153£2,357.65
Manufacturers Standard Package
Unit Price without VAT:£0.47153
Unit Price with VAT:£0.56584