MLX90290LSE-AAA-540-RE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 24,837
Unit Price: £1.01000
Datasheet
Hall Effect Sensor Single Axis TSOT-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90290LSE-AAA-540-RE

DigiKey Part Number
413-MLX90290LSE-AAA-540-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90290LSE-AAA-540-RE
Description
SEN HALL EFFECT ANLG VOLT TSOT3L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TSOT-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
3.15V ~ 5.5V
Current - Supply (Max)
8mA
Current - Output (Max)
20mA
Resolution
-
Bandwidth
50kHz
Operating Temperature
-40°C ~ 150°C
Features
Programmable, Temperature Compensated
Supplier Device Package
TSOT-3L
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.33539£3,353.90
Manufacturers Standard Package
Unit Price without VAT:£0.33539
Unit Price with VAT:£0.40247