Direct

MLX90288LDC-CAA-000-SP | |
|---|---|
DigiKey Part Number | MLX90288LDC-CAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90288LDC-CAA-000-SP |
Description | SEN HALL EFFECT ANLG VOLT 8-SOIC |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 6mT ~ 650mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 8mA | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |


