
MLX83203KLW-DBA-000-SP | |
|---|---|
DigiKey Part Number | MLX83203KLW-DBA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX83203KLW-DBA-000-SP |
Description | IC GATE DRVR HALF-BRIDGE 32QFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 28V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | 1.4A, 1.6A | |
Input Type | - | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.93190 | £293.19 |
| Unit Price without VAT: | £2.93190 |
|---|---|
| Unit Price with VAT: | £3.51828 |


