


MLX81113KDC-BAB-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX81113KDC-BAB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX81113KDC-BAB-000-SP |
Description | IC LIN RGB CTRLR 32KB 4CH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16-Bit - Intelligent LED Driver Microcontroller IC FLASH (32kB), EEPROM (512B) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Intelligent LED Driver | |
Core Processor | 16-Bit | |
Program Memory Type | FLASH (32kB), EEPROM (512B) | |
Controller Series | - | |
RAM Size | 2K x 8 | |
Interface | LIN | |
Number of I/O | 4 | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.37300 | £23.73 |
| 25 | £2.18200 | £54.55 |
| 100 | £1.97200 | £197.20 |
| 250 | £1.87180 | £467.95 |
| 500 | £1.81148 | £905.74 |
| 1,000 | £1.76180 | £1,761.80 |
| 2,500 | £1.70936 | £4,273.40 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

