
MLX80105KLQ-EAA-000-RE | |
|---|---|
DigiKey Part Number | MLX80105KLQ-EAA-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX80105KLQ-EAA-000-RE |
Description | IC INTERFACE SPECIALIZED 28QFN |
Customer Reference | |
Detailed Description | LIN Controller Interface 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LIN Controller | |
Interface | - | |
Voltage - Supply | 5V ~ 27V | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

