
MLX71120KLQ-AAA-000-TU | |
|---|---|
DigiKey Part Number | MLX71120KLQ-AAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX71120KLQ-AAA-000-TU |
Description | RF RCVR ASK/FM 300-930MHZ 32QFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FM, FSK 300MHz ~ 930MHz -114dBm 100kbps PCB, Surface Mount 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 930MHz | |
Sensitivity | -114dBm | |
Data Rate (Max) | 100kbps | |
Modulation or Protocol | ASK, FM, FSK | |
Applications | General Remote Control, Garage Opener, RKE | |
Current - Receiving | 8.1mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 2.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

