
EVB81115-A2 | |
|---|---|
DigiKey Part Number | EVB81115-A2-ND |
Manufacturer | |
Manufacturer Product Number | EVB81115-A2 |
Description | EVAL BOARD FOR MLX81115 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX81115 - 6 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 48mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 5.5V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | MLX81115 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.79000 | £120.79 |
| Unit Price without VAT: | £120.79000 |
|---|---|
| Unit Price with VAT: | £144.94800 |

