
DMB_WPT | |
|---|---|
DigiKey Part Number | DMB_WPT-ND |
Manufacturer | |
Manufacturer Product Number | DMB_WPT |
Description | EVAL BOARD FOR MLX90129 MLX90132 |
Customer Reference | |
Detailed Description | MLX90129, MLX90132 - Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | MLX90129, MLX90132 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |

