
UF318AAA12-H1C4A-CC | |
|---|---|
DigiKey Part Number | 1570-1866-ND |
Manufacturer | |
Manufacturer Product Number | UF318AAA12-H1C4A-CC |
Description | FAN IMP MTRZ 318X154.4MM 115VAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 318mm Dia Ball 1165.0 CFM (32.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 318mm Dia | |
Width | 154.4mm | |
Air Flow | 1165.0 CFM (32.62m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Conformal Coating, Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 66.0dB(A) | |
Power (Watts) | 160W | |
RPM | 1580 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 8.3 lbs (3.8 kg) | |
Current Rating (Amps) | 1.43A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £182.84000 | £182.84 |
| 12 | £144.63917 | £1,735.67 |
| 28 | £133.01714 | £3,724.48 |
| 52 | £125.10442 | £6,505.43 |
| Unit Price without VAT: | £182.84000 |
|---|---|
| Unit Price with VAT: | £219.40800 |

