
UF15KCR23-BWHR | |
|---|---|
DigiKey Part Number | UF15KCR23-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF15KCR23-BWHR |
Description | FAN AXIAL 172X150X55MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 241.0 CFM (6.75m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 241.0 CFM (6.75m³/min) | |
Static Pressure | 0.730 in H2O (181.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Reverse Air Flow, Thermal Overload Protector (TOP) | |
Noise | 66.0dB(A) | |
Power (Watts) | 31.00W | |
RPM | 3400 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £30.63200 | £612.64 |
| Unit Price without VAT: | £30.63200 |
|---|---|
| Unit Price with VAT: | £36.75840 |

