Fan Motorized Impellers 230VAC Round - 133mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF133(72)APA23-H1S2A

DigiKey Part Number
1570-1837-ND
Manufacturer
Manufacturer Product Number
UF133(72)APA23-H1S2A
Description
FAN IMP MTRZD 133X72.5MM 230VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 133mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 133mm Dia
Width
72.50mm
Air Flow
188.0 CFM (5.26m³/min)
Static Pressure
0.880 in H2O (219.2 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
50.0dB(A)
Power (Watts)
40.00W
RPM
2780 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
0.240A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polyamide (PA6), Nylon 6, Glass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£54.30200£543.02
Manufacturers Standard Package
Unit Price without VAT:£54.30200
Unit Price with VAT:£65.16240