
UF12AE12-BWHR | |
|---|---|
DigiKey Part Number | 1570-UF12AE12-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF12AE12-BWHR |
Description | AC FAN FRAMELESS 112X38MM 120VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, Frameless 115VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, Frameless | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £9.59875 | £383.95 |
| Unit Price without VAT: | £9.59875 |
|---|---|
| Unit Price with VAT: | £11.51850 |

