UF12A12-BTLR-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Mechatronics Fan Group
In Stock: 0
Unit Price: £12.79200
Datasheet
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 81.0 CFM (2.27m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12A12-BTLR-T1

DigiKey Part Number
1570-1758-ND
Manufacturer
Manufacturer Product Number
UF12A12-BTLR-T1
Description
FAN AXIAL 120X38MM 115VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 81.0 CFM (2.27m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
81.0 CFM (2.27m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
38.0dB(A)
Power (Watts)
12.00W
RPM
2300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.168 lbs (530 g)
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£12.79200£511.68
Manufacturers Standard Package
Unit Price without VAT:£12.79200
Unit Price with VAT:£15.35040