SG-36B is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Mechatronics Fan Group
In Stock: 0
Unit Price: £1.02000
Image for SG-36B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-36B

DigiKey Part Number
1570-1411-ND
Manufacturer
Manufacturer Product Number
SG-36B
Description
FAN FINGER GUARD 92MM W/ BACK FI
Customer Reference
Detailed Description
Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Fan Accessory Type
-
Fits Fan Size
-
For Use With/Related Products
-
Features
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes