
MS1238E48B-FHR | |
|---|---|
DigiKey Part Number | 1570-1918-ND |
Manufacturer | |
Manufacturer Product Number | MS1238E48B-FHR |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 271.1 CFM (7.59m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 271.1 CFM (7.59m³/min) | |
Static Pressure | 1.190 in H2O (296.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 68.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.667 lb (302.55 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £9.81350 | £392.54 |
| Unit Price without VAT: | £9.81350 |
|---|---|
| Unit Price with VAT: | £11.77620 |


