
LPT200BPB12-H1D4A | |
|---|---|
DigiKey Part Number | 1570-1954-ND |
Manufacturer | |
Manufacturer Product Number | LPT200BPB12-H1D4A |
Description | EC FAN AXIAL 250X76MM 120VAC 2 S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 250mm Dia Ball 304.0 ~ 484.0 CFM (8.51 ~ 13.56m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 76.10mm | |
Air Flow | 304.0 ~ 484.0 CFM (8.51 ~ 13.56m³/min) | |
Static Pressure | 0.270/0.510 in H2O (67.3/127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Speed, Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | 44/55dB | |
Power (Watts) | 7.00W, 26.00W | |
RPM | 2200 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.110A, 0.380A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.90000 | £88.90 |
| 12 | £71.09667 | £853.16 |
| Unit Price without VAT: | £88.90000 |
|---|---|
| Unit Price with VAT: | £106.68000 |

