Fan Tubeaxial 90 ~ 264VAC Square - 120mm L x 120mm H Ball 140.0 CFM (3.92m³/min) 4 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC12A99-BTER-B1+6

DigiKey Part Number
LPC12A99-BTER-B1+6-ND
Manufacturer
Manufacturer Product Number
LPC12A99-BTER-B1+6
Description
FAN AXIAL 120X38MM 90-264VAC
Customer Reference
Detailed Description
Fan Tubeaxial 90 ~ 264VAC Square - 120mm L x 120mm H Ball 140.0 CFM (3.92m³/min) 4 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
90 ~ 264VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
140.0 CFM (3.92m³/min)
Static Pressure
0.440 in H2O (109.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC), PWM Control, Speed Sensor (Tach)
Noise
56.0dB(A)
Power (Watts)
12.00W
RPM
4000 RPM
Termination
4 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
-
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
-
Voltage Range
90 ~ 264VAC
Material - Frame
Magnesium
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.