
G8032X12B-RSR | |
|---|---|
DigiKey Part Number | 1570-1102-ND |
Manufacturer | |
Manufacturer Product Number | G8032X12B-RSR |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.286 lb (129.73 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.88000 | £11.88 |
| 10 | £9.77500 | £97.75 |
| 25 | £8.97120 | £224.28 |
| 60 | £8.24150 | £494.49 |
| 120 | £7.69700 | £923.64 |
| 300 | £7.02893 | £2,108.68 |
| 540 | £6.96481 | £3,761.00 |
| Unit Price without VAT: | £11.88000 |
|---|---|
| Unit Price with VAT: | £14.25600 |










