
G1338M12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1076-ND |
Manufacturer | |
Manufacturer Product Number | G1338M12B-FSR |
Description | FAN AXIAL 127X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 122.1 CFM (3.42m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 122.1 CFM (3.42m³/min) | |
Static Pressure | 0.460 in H2O (114.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 46.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.784 lb (355.62 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.74000 | £19.74 |
| 10 | £16.17000 | £161.70 |
| 25 | £14.82200 | £370.55 |
| 50 | £13.85260 | £692.63 |
| 100 | £12.93590 | £1,293.59 |
| 250 | £11.87292 | £2,968.23 |
| Unit Price without VAT: | £19.74000 |
|---|---|
| Unit Price with VAT: | £23.68800 |


