
B1232M12B6-BSR | |
|---|---|
DigiKey Part Number | 1570-1778-ND |
Manufacturer | |
Manufacturer Product Number | B1232M12B6-BSR |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Thermal Overload Protector (TOP) | |
Noise | 46.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £13.54500 | £677.25 |
| Unit Price without VAT: | £13.54500 |
|---|---|
| Unit Price with VAT: | £16.25400 |

