Fan Power Cord Fan Terminal Receptacle, T-Style 12.0" (304.8mm) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07199-12

DigiKey Part Number
1570-1418-ND
Manufacturer
Manufacturer Product Number
07199-12
Description
FAN CORD 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle, T-Style 12.0" (304.8mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle, T-Style
2nd Connector
Open Wires
Length
12.0" (304.8mm)
Fits Terminal Size
4.1 x 0.5
Number of Conductors
2
Cord Type
-
Wire Gauge
18 AWG
Approval Agency Marking
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.66000£1.66
Manufacturers Standard Package
Unit Price without VAT:£1.66000
Unit Price with VAT:£1.99200