
321-A4P-10-B-CC | |
|---|---|
DigiKey Part Number | 2473-321-A4P-10-B-CC-ND |
Manufacturer | |
Manufacturer Product Number | 321-A4P-10-B-CC |
Description | Ver. Bracket Type I auto 10A |
Customer Reference | |
Detailed Description | Circuit Breaker Shortstop 10A AC 12 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 321-A4P-10-B-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Shortstop | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | J553, J1171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.28000 | £2.28 |
| 10 | £1.89900 | £18.99 |
| 50 | £1.47360 | £73.68 |
| 100 | £1.41270 | £141.27 |
| 250 | £1.29120 | £322.80 |
| 500 | £1.21524 | £607.62 |
| Unit Price without VAT: | £2.28000 |
|---|---|
| Unit Price with VAT: | £2.73600 |

