Circuit Breaker Thermal 20A 120 V AC DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 120 V AC DC Push to Reset Panel Mount
252

252-001-200-50

DigiKey Part Number
2473-252-001-200-50-ND
Manufacturer
Manufacturer Product Number
252-001-200-50
Description
CIR BRKR PTR 20A UL489 CAD FREE
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 120 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
252-001-200-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechanical Products
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
120 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL489, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.