
171-S8-135-2 | |
|---|---|
DigiKey Part Number | 2473-171-S8-135-2-ND |
Manufacturer | |
Manufacturer Product Number | 171-S8-135-2 |
Description | HIGH AMP CB-TYPE I AUTO 135A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 135A AC 48 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 171-S8-135-2 Models |
Category | Current Rating (Amps) 135A |
Manufacturer Mechanical Products | Voltage Rating - DC 48 V |
Series | Actuator Type Automatic Reset |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency ABYC, SAE J1625, UL1077 |
Breaker Type Thermal |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.34000 | £13.34 |
| 5 | £12.96800 | £64.84 |
| 9 | £12.59667 | £113.37 |
| 36 | £11.85611 | £426.82 |
| 72 | £11.48556 | £826.96 |
| 108 | £11.11500 | £1,200.42 |
| 144 | £10.37403 | £1,493.86 |
| Unit Price without VAT: | £13.34000 |
|---|---|
| Unit Price with VAT: | £16.00800 |

