


1648-080-050-15 | |
|---|---|
DigiKey Part Number | 2473-1648-080-050-15-ND |
Manufacturer | |
Manufacturer Product Number | 1648-080-050-15 |
Description | CIR BRKR PTR 50A CADMIUM FREE |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, cUL, UL1077, VDE | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.60000 | £9.60 |
| 5 | £9.00400 | £45.02 |
| 10 | £8.91400 | £89.14 |
| 60 | £8.40383 | £504.23 |
| 180 | £7.20317 | £1,296.57 |
| 360 | £6.60292 | £2,377.05 |
| Unit Price without VAT: | £9.60000 |
|---|---|
| Unit Price with VAT: | £11.52000 |

