
AQC09-27.2 | |
|---|---|
DigiKey Part Number | 882-AQC09-27.2-ND |
Manufacturer | |
Manufacturer Product Number | AQC09-27.2 |
Description | MEC SWITCH 10G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 1.071" (27.20mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.59360 | £59.36 |
| Unit Price without VAT: | £0.59360 |
|---|---|
| Unit Price with VAT: | £0.71232 |

