
1ZB58 | |
|---|---|
DigiKey Part Number | 679-2169-ND |
Manufacturer | |
Manufacturer Product Number | 1ZB58 |
Description | CAP TACTILE 1/4 RING BORDEAUX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/4 Ring Tactile Switch Cap Bordeaux Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZB58 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | 1/4 Ring | |
Color | Bordeaux | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 22.00mm L x 9.00mm W x 5.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.71180 | £71.18 |
| Unit Price without VAT: | £0.71180 |
|---|---|
| Unit Price with VAT: | £0.85416 |









