Square, Convex (Domed) Tactile Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T08

DigiKey Part Number
679-2119-ND
Manufacturer
Manufacturer Product Number
1T08
Description
CAP TACTILE SQUARE RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Square, Convex (Domed) Tactile Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Square, Convex (Domed)
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
10.60mm L x 10.60mm W x 7.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.61200£6.12
25£0.58800£14.70
50£0.57060£28.53
100£0.55390£55.39
300£0.52830£158.49
500£0.51682£258.41
1,000£0.50162£501.62
5,000£0.46802£2,340.10
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400