
1LS088-15.0 | |
|---|---|
DigiKey Part Number | 679-2595-ND |
Manufacturer | |
Manufacturer Product Number | 1LS088-15.0 |
Description | CAP TACTILE ROUND RED/RED LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red, Red Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Red, Red Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 15.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.94410 | £94.41 |
| Unit Price without VAT: | £0.94410 |
|---|---|
| Unit Price with VAT: | £1.13292 |















